| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969599-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969599-4 |
| SKU: | AMP1-1969599-4 |
1-1969599-4
Specifications
Detailed Description
Enhance your power and signal connections with this durable connector. Designed for efficiency and safety, it meets CSA and UL standards, ensuring reliable performance. With a housing made of Nylon 6/6 in a natural color, this two-row panel-mount connector accommodates 14 pin contacts. Featuring a crimp termination method and a 4.2mm pitch, it offers easy installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With a voltage rating of 600V AC and UL 94V-2 flammability standard compliance, it guarantees robust electrical connections. Ideal for appliances, the connector is part of the Wire to Wire system and comes in a package of 500. RoHS compliant and with a connector system of Wire to Wire, it's a quality housing component for your applications.

