| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969599-6 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969599-6 |
| SKU: | AMP1-1969599-6 |
1-1969599-6
Specifications
Detailed Description
This UL and CSA certified connector housing is designed for power and signal applications, featuring a durable Nylon 6/6 construction in a natural color. With a two-row, 16-position layout and a 4.2mm pitch, it offers secure crimp termination for reliable wire and cable connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 600V AC, it is suitable for demanding environments. Measuring 34.8mm in length, 23.9mm in width, and 9.6mm in height, this panel-mount plug connector is part of the Wire to Wire system, with a package quantity of 500 for bulk applications. Meeting RoHS compliance, it is a dependable solution for appliances and other electronic devices.

