| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969603-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 14 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969603-4 |
| SKU: | AMP1-1969603-4 |
1-1969603-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality housing connector, designed for efficient cable mounting in a variety of applications. Meeting CSA and UL standards for safety and performance, it features durable polyamide construction in a sleek white hue. With two rows of 14 socket contacts, each offering a crimp termination method for secure attachment, this connector ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for use in diverse environments. Whether for wire-to-wire or wire-to-board connections, this versatile connector is a must-have for appliances and other electronic devices. With RoHS compliance and a UL 94V-2 flammability rating, it guarantees both environmental responsibility and safety. Upgrade your connectivity with this essential component, available in a convenient package of 500.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969604-4 | ![]() | |
| TE Connectivity 1-1969605-4 | ![]() |


