| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969603-8 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 18 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969603-8 |
| SKU: | AMP1-1969603-8 |
1-1969603-8
Specifications
Detailed Description
Enhance your power and signal connections with this versatile connector housing. Featuring a durable polyamide construction in a sleek white finish, it offers 18 socket contacts for secure crimp termination. With a cable mount design and a pitch of 4.2mm, it allows for easy installation in a variety of applications. UL and CSA standards compliance ensure safety and reliability, while a wide operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for diverse environments. Perfect for appliances and other electronic devices, this housing, part of our Wire to Wire and Wire to Board connector system, is RoHS compliant, guaranteeing environmental responsibility. Whether you're designing a new product or upgrading an existing one, this connector housing is a must-have component for seamless power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969604-8 | ![]() | |
| TE Connectivity 1-1969605-8 | ![]() |


