| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969604-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .937 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969604-2 |
| SKU: | AMP1-1969604-2 |
1-1969604-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, featuring a durable Polyamide construction in a sleek white finish. Designed for cable mount applications, it boasts a secure crimp termination method and 12 pin contacts, ensuring reliable performance. With CSA and UL standards met, you can trust its safety and quality. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. This connector is ideal for appliances, with a voltage rating of 600V AC and complies with RoHS regulations. Whether for commercial or industrial use, its compact design and wire-to-wire connection system make it a versatile choice. Each pack contains 500 units, offering convenience for large-scale projects. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586039-2 | ![]() | |
| TE Connectivity 1-1969603-2 | ![]() |


