| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969605-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969605-2 |
| SKU: | AMP1-1969605-2 |
1-1969605-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this UL and CSA-certified panel mount housing. Featuring two rows with a total of 12 pin contacts, this durable polyamide connector is designed for efficient crimp termination, ensuring secure wire and cable connections. With a 4.2mm pitch and a maximum voltage rating of 600V AC, it's suitable for a wide range of applications. The white housing, measuring 26.4mm in length, 23.9mm in width, and 11.6mm in height, offers a sleek and functional design. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees reliable performance even in harsh environments. Ideal for appliances and other power and signal circuit applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Packaged in a box of 500, it's a convenient and cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586039-2 | ![]() | |
| TE Connectivity 1-1969603-2 | ![]() |


