| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969605-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 16 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1969605-6 |
| SKU: | AMP1-1969605-6 |
1-1969605-6
Specifications
Detailed Description
Introducing a reliable power and signal connector for various applications, featuring a durable Polyamide housing in clean white. With CSA and UL standards met, this connector ensures safety and quality. Designed for easy panel mounting, it offers 16 pin positions with a 4.2mm pitch, suitable for wire and cable termination via crimping. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent performance. Ideal for appliances and other electronic devices, this connector is RoHS compliant, making it environmentally friendly. With 500 units in a convenient bag packaging, it's perfect for industrial use.

