| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969612-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969612-0 |
| SKU: | AMP1-1969612-0 |
1-1969612-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing. Designed for optimal performance and safety, it meets CSA and UL standards with a durable Nylon 6/6 construction that is UL 94V-0 flammability rated. With two rows and ten positions, it offers ample connectivity for various applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse environments. Its natural housing color and compact dimensions make it versatile for use in appliances and other devices. RoHS compliant and with a voltage rating of 600V AC, you can trust in the reliability of this connector for your projects.

