| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969612-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969612-2 |
| SKU: | AMP1-1969612-2 |
1-1969612-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-quality connector housing. Designed for reliable performance in demanding environments, it meets CSA and UL standards for safety and quality assurance. Constructed from durable Nylon 6/6 material in a natural color, it offers excellent flammability resistance with a UL 94V-0 rating. Featuring two rows with a total of 12 positions, this cable mount connector is ideal for wire-to-wire applications. The crimp termination method ensures secure and efficient connections, while the 4.2mm pitch and 600V AC voltage rating cater to power transmission needs. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for a wide range of industrial and commercial uses. This connector housing, part of our extensive range of power connectors, comes in a package of 500 for convenient stocking. RoHS compliant and with a connector system of Wire to Wire, it is a versatile and essential component for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-2 | ![]() |


