| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969614-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969614-0 |
| SKU: | AMP1-1969614-0 |
1-1969614-0
Specifications
Detailed Description
Enhance your power and signal connections with our 2-row cable mount housing, designed for efficient crimp termination. Meeting CSA and UL standards for safety and reliability, this connector features 10 socket contacts in natural nylon 6/6 housing, with a 4.2mm pitch and 600V AC voltage rating. Ideal for appliances and other applications, it offers a secure wire-to-wire connection in a compact design. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), this RoHS-compliant housing ensures durability and performance. With 500 units in a convenient bag packaging, it's a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969614-8 | 8P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |


