| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969614-6 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| GPL: | G31 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969614-6 |
| SKU: | AMP1-1969614-6 |
1-1969614-6
Specifications
Detailed Description
Enhance power and signal connectivity with this high-quality housing, designed for demanding applications. Meeting CSA and UL standards, it ensures reliable performance and safety. Constructed with durable Nylon 6/6 material in a natural color, it offers excellent strength and versatility. With two rows and sixteen positions, it facilitates efficient cable mounting through crimp termination. The 4.2mm pitch and 600V AC voltage rating make it suitable for various power and signal circuit applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees functionality in diverse environments. RoHS compliant and featuring UL 94V-0 flammability standard, this connector housing prioritizes environmental responsibility and safety. Ideal for appliances and other electronic devices, it's an essential component for seamless wire-to-wire connections. With a package quantity of 500, it's perfect for bulk installations in industrial settings. Trust in its quality and performance for your connectivity needs.

