| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969688-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969688-3 |
| SKU: | AMP1-1969688-3 |
1-1969688-3
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X3 PCB Header. Designed for high-temperature environments, this vertical mount connector features a keying mechanism for secure mating. With UL and VDE standards compliance, it guarantees safety and reliability. The durable nylon housing, copper alloy contacts, and pre-tin plating ensure optimal performance. Suitable for power applications, it can handle up to 600V AC/DC and 20A. With a compact 1x3 layout, it's ideal for space-constrained PCB designs. The gray housing with latch mating retention offers easy assembly. Operating in a wide temperature range, from -55 to 150°C, it's perfect for various industrial settings. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent regulatory requirements. Whether in appliances or other devices, this connector guarantees efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2017 | P-17-014932 - Product improvement. Packaging change to add additional cushioning. This will will result in new quantities per carton as follows: x-1969688-2: 1900, x-1969688-3: 1330, x-1969688-4: 950, x-1969688-5: 760 | Download | |||
| 08/15/2016 | E-16-008358 - Product Improvement. Facilitate production of Standard Temp Headers that will be introduced. | Download | |||

