| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969688-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 17 A |
| Number of Positions: | 5 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969688-5 |
| SKU: | AMP1-1969688-5 |
1-1969688-5
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X5 PCB Header, designed for efficient board mount installation. This vertical header, featuring a high-temperature nylon housing in gray, ensures reliable performance in demanding environments. With UL and VDE standards compliance, it guarantees safety and quality assurance. The housing accommodates five copper alloy contacts with pre-tin plating, suitable for high-current applications up to 17A. Its keying feature and latch mating retention offer secure and foolproof connections. Operating within a wide temperature range of -55 to 150°C, it is ideal for various power circuit applications. RoHS compliant and suitable for appliances, this header is a dependable choice for wire-to-board connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | E-16-008358 - Product Improvement. Facilitate production of Standard Temp Headers that will be introduced. | Download | |||

