| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969694-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 18.5 A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969694-3 |
| SKU: | AMP1-1969694-3 |
1-1969694-3
| Heilind Number: | AMP1-1969694-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969694-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Explore the high-performance PTL 1X3 PCB HEADER R/A HITEMP KEY A LGR, part of the Power Triple Lock series. This right-angle connector, designed with VDE and UL standards in mind, is ideal for power applications, offering reliable connectivity for up to 600V AC/DC. With a durable construction featuring Nylon housing and Copper Alloy contacts, it ensures secure termination through crimp or solder methods. The gray housing, meeting UL 94V-0 flammability standards, houses three power positions with a 6mm pitch. Operating in a wide temperature range from -55 to 150°C, it guarantees efficiency even in harsh environments. Featuring a latch mating retention system and peg alignment for easy installation on a PCB, this header is RoHS compliant, making it a sustainable choice for various industries. Trust in its tested performance, with VDE certification and GWT 850°C glow wire rating, for peace of mind in your power connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download | |||
| 11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. | Download | |||

