| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969694-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 16.5 A |
| Number of Positions: | 5 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969694-5 |
| SKU: | AMP1-1969694-5 |
1-1969694-5
| Heilind Number: | AMP1-1969694-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969694-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X5 PCB Header, designed for efficient and secure board mounting. This Right Angle connector, featuring a high-temperature Nylon housing in Gray, offers reliability in demanding environments. With a 600V AC/DC voltage rating and contact amperage of 16.5A, it ensures robust performance in power applications. VDE and UL standards compliance guarantee quality and safety. The contact termination options of Crimp and Through Hole - Solder, along with pre-tin plating, facilitate easy installation. Its compact Inline layout with five positions caters to diverse circuit requirements. Engineered for longevity, it withstands temperatures ranging from -55 to 150°C (-67 to 302°F) and meets UL 94V-0 flammability standards. The connector's latch mating retention and peg alignment on the PCB ensure a secure and precise fit. RoHS compliant and lead-free solder compatible, it aligns with environmental and manufacturing regulations. Elevate your power connection solutions with this efficient and durable Power Triple Lock header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download | |||
| 11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. | Download | |||

