| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969717-1 |
| Housing Material: | Nylon |
| Pitch: | .295 in, 7.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | White |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-1969717-1 |
1-1969717-1
| Heilind Number: | AMP1-1969717-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969717-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our HSG, REC., POS-LOCK, MK I 2P terminal housing. Crafted from durable nylon in a sleek white finish, this straight receptacle features a 7.5 mm pitch for secure connections. With two positions and 6.35SR natural terminals, it offers reliable performance in various applications. Designed for easy installation, this housing ensures a snug fit, making it a essential component for your electronic projects. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your crimp terminal setup with this premium housing, a standout in our extensive connector collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160759-1 | ![]() | |
| TE Connectivity 154717-3 | ![]() | |
| TE Connectivity 154718-3 | ![]() | |
| TE Connectivity 63812-1 | ![]() | |
| TE Connectivity 790319-3 | ![]() |


