| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969717-2 |
| Housing Material: | Nylon |
| Pitch: | .295 in, 7.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-1969717-2 |
1-1969717-2
| Heilind Number: | AMP1-1969717-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969717-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our straight orientation receptacle housing, featuring innovative Pos-Lock technology for secure terminal connections. Crafted from durable black nylon, this housing ensures reliable performance in any application. With two positions and a 7.5mm pitch, it's perfect for accommodating your crimp terminal needs. Designed for easy installation, this housing is a versatile component for your electrical projects. Rest assured, it meets RoHS compliance standards for environmentally conscious manufacturing. Elevate your connector solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-160759-1 | ![]() | |
| TE Connectivity 154717-3 | ![]() | |
| TE Connectivity 154718-3 | ![]() | |
| TE Connectivity 63812-1 | ![]() | |
| TE Connectivity 790319-3 | ![]() |


