| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-1 |
| Series: | Economy Power 2.5 |
| Housing Material: | PBT GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-1 |
| SKU: | AMP1-1969730-1 |
1-1969730-1
Specifications
Detailed Description
Enhance power and signal connectivity with our EP2.5 Shrouded HDR ASSY 11P VE, designed for efficient board mounting in a variety of applications. Featuring a durable PBT GF30 housing in a natural color, this connector ensures reliable performance even in demanding environments. With a pitch of 2.5 mm (.098 in) and contact type of Pin, it facilitates seamless integration into PCB layouts. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F), it offers versatility for diverse settings. Each package contains 500 units, making it ideal for bulk installations. The contact material, brass, along with tin plating, ensures excellent conductivity and durability. With a contact amperage of 4.2 A and voltage rating of 250 VAC, it supports high-power applications with ease. Suitable for appliances and various electronic devices, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969730-3 | ![]() | |
| TE Connectivity 1969730-7 | ![]() |


