| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971032-8 |
| Series: | GRACE INERTIA 2.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .078 in, 2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .255 in, 6.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Contact Layout: | Inline |
| Connector Length: | 22 mm, .866 in |
| Connector System: | Wire to Board |
| Connector Width: | .22 in, 5.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | .118 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971032-8 |
| SKU: | AMP1-1971032-8 |
1-1971032-8
| Heilind Number: | AMP1-1971032-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971032-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia 2.0 series, featuring a red nylon 6/6 - GF housing with a single row design. These connectors offer reliable signal transmission with brass contacts, suitable for through-hole soldering on printed circuit boards. With a 2mm pitch and 50V AC/DC voltage rating, they are ideal for various electronic applications. Each package includes 200 pieces, meeting UL 94V-0 flammability standards. Their compact vertical mount orientation and inline layout ensure easy integration. Designed for efficient wire-to-board connections, these connectors are wave solder capable and lead-free, making them environmentally friendly. Experience seamless PCB assembly with the Grace Inertia 2.0 series.

