| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-3 |
| Amperage: | 6 A |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 270 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 10.1 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-3 |
| SKU: | AMP1-1971817-3 |
1-1971817-3
| Heilind Number: | AMP1-1971817-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This 3-position straight PCB mount header is designed for signal circuit applications, featuring a 2.5mm pitch and through-hole solder termination method. The housing is constructed of UL 94V-0 rated Nylon 6/6 GF for durability, with natural coloration. With a voltage rating of 50V AC and a contact amperage of 2A, it meets stringent safety and performance standards. The connector's square contact shape and tin plating ensure reliable signal transmission, while its compact dimensions (10.1mm length, 15.5mm height) make it suitable for space-constrained PCB layouts. RoHS compliant and operating within a wide temperature range (-40 to 120°C), it offers versatility and environmental responsibility in various appliance and electronics applications. With a mating retention feature and high-quality copper alloy contacts, this connector guarantees secure and efficient board-to-wire connections. Packaged in a box and carton format, it comes in a convenient quantity of 270 pieces, perfect for production assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-3 | ![]() |


