| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-5 |
| SKU: | AMP1-1971817-5 |
1-1971817-5
| Heilind Number: | AMP1-1971817-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this durable and efficient housing. Crafted from high-quality nylon, it features a single row design with through-hole solder termination, ensuring secure and reliable performance. The copper alloy contacts, plated with tin for optimal conductivity, accommodate up to 6A of current at 250VAC. With a pitch of 2.5mm and 5 positions, it's perfect for signal applications. UL 94V-0 rated for safety, it can withstand temperatures from -40 to 120°C. The natural housing color, along with a vertical mount orientation, offers versatility in installation. Packaged in a carton with 180 units, this connector is ideal for various appliances and PCB assemblies, meeting industry standards for quality and performance.

