| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-6 |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 17.6 mm, .69 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-6 |
| SKU: | AMP1-1971817-6 |
1-1971817-6
| Heilind Number: | AMP1-1971817-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our durable PCB Mount Header connector. Constructed with high-quality Nylon GF material, this vertical mount type connector features through-hole solder termination for secure assembly. With a pitch of 2.5mm, it offers reliable contact for signal circuits, meeting UL 94V-0 flammability standards for safety. Its natural housing color and compact design make it ideal for various appliances. Rated for 50V AC and 2A contact amperage, it ensures efficient performance in a wide operating temperature range of -40 to 120°C. With 6 positions and a mating retention feature, it guarantees a secure connection to the printed circuit board. RoHS compliance and lead-free solder processes add to its environmental friendliness. Whether for industrial or electronic applications, this connector is a dependable solution for your connectivity needs.

