| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-7 |
| Amperage: | 6 A |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 135 |
| Contact Amperage: | 2 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 20.1 mm, .79 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-7 |
| SKU: | AMP1-1971817-7 |
1-1971817-7
| Heilind Number: | AMP1-1971817-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-7 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this 6A nylon board mount header, featuring seven contacts in a single row. Crafted with durable 6/6 Nylon GF housing, it ensures reliable performance in diverse applications. The through-hole solder termination method guarantees secure attachment to your PCB, while the straight body orientation and vertical mount orientation offer flexibility in assembly. With a pitch of 2.5mm and a voltage rating of 50V AC, this header is suitable for signal transmission in various electronic devices. Its UL 94V-0 flammability standard compliance ensures safety, while the tin plating on the contact mating area provides efficient conductivity. RoHS compliant and suitable for appliances, this PCB connector is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2304525-7 | ![]() |


