| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-9 |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 2 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 25.1 mm, .98 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-9 |
| SKU: | AMP1-1971817-9 |
1-1971817-9
| Heilind Number: | AMP1-1971817-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this board mount header, designed for streamlined connectivity. Crafted from durable Nylon GF material, its single-row construction offers nine positions with a 2.5mm pitch, ideal for signal applications. The Copper Alloy contacts, plated with tin for optimal conductivity, guarantee a secure tab connection. Operating in a wide temperature range from -40 to 120°C, this header is suitable for various environments. With UL 94V-0 flammability compliance, it ensures safety in appliances. Measuring at 25.1mm in length and 15.5mm in height, it's a compact yet reliable component for wire-to-board setups. Its vertical mount orientation and through-hole solder termination method facilitate easy installation. Whether for industrial or consumer electronics, this header is an essential connector, meeting quality standards for efficient performance.

