| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971818-1 |
| Amperage: | 6 A |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 90 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 1.19 in, 30.1 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971818-1 |
| SKU: | AMP1-1971818-1 |
1-1971818-1
| Heilind Number: | AMP1-1971818-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971818-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our high-quality PCB Pin Header. Designed for seamless integration on printed circuit boards, this straight-mount connector features 11 contacts in a single row, ensuring efficient signal transmission. With a durable nylon housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The 2.5mm pitch and through-hole solder termination method make installation a breeze, while the UL 94V-0 flammability rating offers peace of mind. Operating temperature ranges from -40 to 120°C (-40 to 248°F), making it suitable for a wide range of applications. RoHS compliant and with a matte tin plating finish, it meets stringent industry standards for environmental responsibility. Perfect for appliances and other electronic devices, this PCB Pin Header is a must-have for your connectivity needs.

