| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971818-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 75 |
| Contact Amperage: | 6 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 35.1 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971818-3 |
| SKU: | AMP1-1971818-3 |
1-1971818-3
| Heilind Number: | AMP1-1971818-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971818-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to circuit boards with this 13-position vertical mount header. Featuring a durable nylon housing in a natural color, this connector is designed for through-hole soldering with copper alloy contacts. With a pitch of 2.5 mm and voltage rating of 250 VAC, it's suitable for signal applications in a variety of appliances. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -40 to 248 °F, it ensures reliability in diverse environments. The square contact shape and tin plating provide secure and efficient connections, while the shrouded header design adds an extra layer of protection. Each carton includes 75 pieces, making it convenient for bulk installations. Lead-free soldering processes are recommended for compliance with RoHS standards. Ideal for use in PCB assemblies, this connector offers seamless wire-to-board connectivity for your electronic projects.

