1-1971818-5

Heilind Number:AMP1-1971818-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1971818-5
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

15P,RAST 2.5 Tab Header,Ex- Locking,THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971818-5
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:3.75 mm
Package Quantity:75
Contact Amperage:6 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Vertical
GPL:405
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 125 °C, -40 - 248 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:15.5 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J567
Connector Length:40.1 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.11 in, 2.9 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971818-5
SKU:AMP1-1971818-5

Detailed Description

Enhance your PCB connectivity with this 15-position, through-hole solder connector. Crafted from durable nylon housing and copper alloy contacts, it ensures reliable performance in signal applications, with a 6A contact rating and 250VAC voltage capacity. The 2.5mm pitch and 3.75mm row spacing make for efficient PCB integration, while UL 94V-0 compliance guarantees safety. This vertical mount header, with a 40.1mm length and 15.5mm height, offers secure wire-to-board connection. Operating in temperatures from -40 to 248°F (-40 to 125°C), it suits various environments. Tin-plated contacts and a matte finish ensure optimal conductivity, while its shrouded design and termination post tail length of 2.9mm facilitate easy assembly. Ideal for appliances and other electronic devices, this connector, in a pack of 75, is a must-have for your PCB projects.