| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971837-4 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 12.6 mm, .49 in |
| Connector System: | Wire to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971837-4 |
| SKU: | AMP1-1971837-4 |
1-1971837-4
| Heilind Number: | AMP1-1971837-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971837-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Nylon PCB mount header is designed for signal applications, with a contact pitch of 2.5mm (.098 in) and a contact type of tab. It features a single row configuration with four positions, suitable for through-hole solder termination on printed circuit boards. The housing, in a natural color, meets UL 94V-0 flammability standards. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), this connector ensures reliable performance. With a voltage rating of 250VAC and a contact amperage of 6A, it is ideal for use in appliances. The silver-plated contact mating area and copper alloy contact material provide excellent conductivity. The connector, with a vertical mount orientation and a height of 15.5mm (.61 in), offers easy PCB assembly. It comes in a package quantity of 225, suitable for large-scale production. RoHS compliance status is not applicable.

