| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971838-5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 75 |
| Contact Amperage: | 6 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 1.57 in, 40.1 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971838-5 |
| SKU: | AMP1-1971838-5 |
1-1971838-5
| Heilind Number: | AMP1-1971838-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971838-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this vertical-mount header connector, designed for wire-to-board signal applications. With a single row and 15 tab contact positions, it offers reliable connectivity in appliances and other electronics. The housing, made of UL 94V-0 nylon in a natural color, ensures durability and safety. Featuring through-hole solder termination, copper alloy contacts with silver plating, and a 2.5mm pitch, this connector guarantees efficient performance. Operating in a wide temperature range from -40°C to 120°C, it meets industry standards for quality and reliability. Each package contains 75 units, making it ideal for large-scale production. With its shrouded header type and 3.75mm row spacing, it provides easy assembly onto printed circuit boards. RoHS compliance and contact retention features further add to its appeal, making it a must-have component for your electronic projects.

