| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971839-5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 13.1 mm, .51 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971839-5 |
| SKU: | AMP1-1971839-5 |
1-1971839-5
Specifications
Detailed Description
Enhance your circuit connections with this high-quality PCB mount header. Designed for vertical installation, it features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm and a contact spacing of 3.75mm, this connector is ideal for signal applications. The Through Hole - Solder termination method ensures secure and reliable attachment to the printed circuit board. Each package contains 180 units, making it convenient for bulk projects. Operating in a wide temperature range from -40 to 120°C, it offers versatility for various environments. The contact material, a copper alloy with silver plating, guarantees efficient conductivity and longevity. Rated for 250VAC and 6A, this connector is suitable for demanding electronic tasks. Whether you're working on appliances or other electronic devices, this component, part of our Wire to Board connector system, is essential for your assembly needs.

