1-1971846-4

Heilind Number:AMP1-1971846-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1971846-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

4P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971846-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:90
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
PCB Retention Type:None
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:22.3 mm, .87 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971846-4
SKU:AMP1-1971846-4

Detailed Description

Enhance your power circuit connections with our RAST 5 IDC Connectors, designed for reliable performance in appliances. This single-row connector features a durable Nylon housing in a natural color, housing up to 4 positions with a 5mm pitch. Through-hole solder termination ensures secure attachment to the PCB, with a contact material of Copper Alloy plated with silver for efficient power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in operation across a wide temperature range from -40 to 120°C. The square contact shape and tab type provide easy mating with a mating tab width of 6.3mm, while polarizing pegs ensure proper alignment during PCB mounting. This shrouded PCB mount header, with a height of 12.8mm and length of 22.3mm, comes in a package quantity of 90 for convenient stocking. Trust in its quality construction for your wire-to-board connection needs. Please note that this product is not RoHS compliant.