| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971895-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 20.3 mm, .79 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C, 2D, 3C, 4D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971895-4 |
| SKU: | AMP1-1971895-4 |
1-1971895-4
Specifications
Detailed Description
The RAST 5 IDC Connectors are designed for efficient power connections in appliances, featuring a single row layout with four tab contacts for secure PCB mounting. With a pitch of 5mm, these connectors offer reliable performance with a voltage rating of 250 VAC and a contact amperage of 10A. Made from durable nylon housing material, they meet UL 94V-0 flammability standards for safety. The tin-plated copper alloy contacts ensure high conductivity, while the vertical mount orientation and shrouded header type facilitate easy PCB installation. Operating in a wide temperature range of -40 to 120°C, these connectors are ideal for various power circuit applications. Packaged in a box and carton with 81 units per package, they provide a convenient solution for assembly. With RoHS compliance, these connectors are environmentally friendly, making them a reliable choice for wire-to-board connections in electronic devices.

