| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971895-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Contact Amperage: | 10 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 25.3 mm, .99 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 2D, 4D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971895-5 |
| SKU: | AMP1-1971895-5 |
1-1971895-5
| Heilind Number: | AMP1-1971895-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971895-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit applications with our RAST 5 IDC Connectors. Designed for reliable performance, these connectors feature a single row configuration with tab contacts for secure connections. The nylon housing ensures durability, while the through-hole solder termination method guarantees easy installation on printed circuit boards. With a pitch of 5mm and operating temperature range of -40 to 120°C, they are suitable for a wide range of environments. UL 94V-0 compliant for safety, these connectors can handle up to 250VAC and 10A of current. Their matte tin plating and copper alloy contacts ensure efficient power transmission. Whether for appliances or industrial machinery, these connectors, with their natural housing color and vertical mount orientation, offer a versatile solution for your connectivity needs. Each package contains 63 units, making them ideal for production lines. With RoHS compliance and ECCN classification of EAR99, you can trust in the quality and regulatory standards of our connectors. Elevate your wire-to-board connections with our RAST 5 IDC Connectors, the perfect choice for your power circuit designs.

