| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971905-2 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 4 |
| Wire Size: | .081 - .517 mm², 155.91 - 1045.97 CMA, 20 - 28 AWG |
| Connector Length: | .354 in, 9 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971905-2 |
| SKU: | AMP1-1971905-2 |
1-1971905-2
Specifications
Detailed Description
Introducing the Plug Housing 4POS from the GRACE INERTIA 3.3 series, designed for efficient power and signal connections. With a durable PA 66 GF housing material and UL 94V-0 flammability standard, it ensures reliability in various applications. Featuring 4 positions with a 3.3mm pitch, it accommodates wire sizes ranging from 20 to 28 AWG. The contact termination method is via crimping, with copper alloy contacts plated with tin for optimal conductivity. Operating temperature ranges from -30 to 105°C, making it suitable for diverse environments. Its Cable Mount (Free-Hanging) design with keying A offers easy installation, while the Latch and Locking Latch mating retention ensures secure connections. Perfect for appliances and other electronic devices, this connector is a dependable solution for your power and signal needs.

