| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971905-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 6 |
| Wire Size: | .081 - .517 mm², 155.91 - 1045.97 CMA, 20 - 28 AWG |
| Connector Length: | 12.3 mm, .484 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971905-3 |
| SKU: | AMP1-1971905-3 |
1-1971905-3
Specifications
Detailed Description
Enhance your connectivity with this 6-position plug housing from the GRACE INERTIA 3.3 series. Featuring a durable PA 66 GF housing material and copper alloy contacts, this connector ensures reliable performance in various applications. With a pitch of 3.3mm, it offers secure cable mounting via crimp termination. Operating at voltages up to 250V AC/DC and with a contact amperage of 4A, it efficiently handles power and signal transmission. The natural housing color, UL 94V-0 flammability standard, and wide operating temperature range make it suitable for diverse environments. With keying type A and 5.2mm row spacing, it provides easy and secure mating. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-quality plug housing.

