| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971905-4 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector Length: | 15.6 mm, .614 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971905-4 |
| SKU: | AMP1-1971905-4 |
1-1971905-4
Specifications
Detailed Description
Enhance your power and signal connections with this 8-position Plug Housing from the GRACE INERTIA 3.3 series. Featuring keying type A for secure mating alignment, it is designed for cable mount (free-hanging) installation with crimp termination. The housing is constructed of durable PA 66 GF material in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 4A and voltage rating of 250V AC/DC, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). This connector is ideal for various applications in appliances, offering a tin-plated contact mating area and GWT 750°C glow wire rating for enhanced safety. With a quantity of 300 in a convenient bag packaging, it is perfect for both professional and DIY projects. RoHS compliant and suitable for wire to board connections, this connector is a versatile and essential component for your electronic setups.

