| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971905-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector Length: | 18.9 mm, .744 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971905-5 |
| SKU: | AMP1-1971905-5 |
1-1971905-5
Specifications
Detailed Description
Introducing the GRACE INERTIA 3.3 series Plug Housing, designed for versatile connectivity in power and signal applications. This 10-position receptacle features a durable PA 66 GF housing in a natural color, ensuring reliability in various environments. With a 3.3mm pitch and Crimp termination method, it accommodates wire sizes ranging from 20 to 24 AWG. Operating at temperatures from -30 to 105°C, this connector is suitable for a wide range of industrial settings. Its UL 94V-0 material flammability standard and GWT 750°C glow wire rating guarantee safety and compliance. The connector's Latch and Locking Latch mating retention system, along with its keyed alignment feature, ensures secure and accurate connections. Whether in appliances or other electronic devices, this connector offers efficient wire-to-board connectivity.

