1-1971921-3

Heilind Number:AMP1-1971921-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1971921-3
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

2/3P,RAST 2.5 Tab Header,Ex- Locking,THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971921-3
Housing Material:6/6 Nylon GF, Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.148 in
Package Quantity:270
Contact Amperage:2 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:405
Packaging:Box & Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm, 50.8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:15.5 mm, .61 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J567
Contact Layout:Inline
Connector Length:10.1 mm, .4 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.11 in, 2.9 mm
Header Type:Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971921-3
SKU:AMP1-1971921-3

Detailed Description

Enhance your circuit connectivity with this vertical-mount PCB header. Designed for seamless board integration, this component boasts a durable nylon housing in a natural finish and copper alloy contacts with tin plating for optimal signal transmission. With a pitch of 5mm and a voltage rating of 250VAC, it offers reliable performance in a wide range of applications. Featuring three positions and a 2A contact amperage, it's ideal for handling signal connections with ease. Operating in temperatures ranging from -40 to 120°C, this header ensures stability even in harsh environments. Its through-hole solder termination method and inline contact layout make assembly straightforward, while its UL 94V-0 flammability standard compliance guarantees safety. With a package quantity of 270, it's suitable for both small-scale and large-scale projects. Upgrade your circuitry with this high-quality PCB header today.