| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971922-3 |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .148 in |
| Package Quantity: | 75 |
| Contact Amperage: | 2 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Contact Layout: | Inline |
| Connector Length: | 1.38 in, 35.1 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971922-3 |
| SKU: | AMP1-1971922-3 |
1-1971922-3
Specifications
Detailed Description
Easily connect your electronic components with this 13-position vertical mount PCB header. Designed for through-hole soldering, it ensures secure and reliable connections on your circuit board. The housing, made of durable Nylon 6/6 with UL 94V-0 flammability rating, guarantees safety and longevity. Each contact features a copper alloy construction with tin plating for excellent conductivity. With a pitch of 5mm and 250VAC voltage rating, it's suitable for signal applications in appliances and other devices. The header, measuring 1.38 inches in length and 0.61 inches in height, is ideal for wire-to-board connections. Its standard design, with a single row and inline contact layout, offers easy integration into your PCB assembly. Operating in a wide temperature range from -40 to 120°C, it ensures performance in various environments. Each package contains 75 units, perfect for large-scale production. Upgrade your connectivity with this reliable and versatile PCB header.

