| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971923-3 |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .148 in |
| Package Quantity: | 270 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Contact Layout: | Inline |
| Connector Length: | 10.1 mm, .4 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971923-3 |
| SKU: | AMP1-1971923-3 |
1-1971923-3
| Heilind Number: | AMP1-1971923-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971923-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our versatile 3-position board mount header. Crafted from durable Nylon 6/6 GF, it ensures reliable performance in any application. With a low-profile vertical orientation and through-hole solder termination, installation is a breeze. Each contact, made of robust Copper Alloy with Tin plating, can handle up to 2A of current at 250VAC. The 5mm pitch and inline layout offer efficient signal transmission. Compliant with UL 94V-0 standards, it guarantees safety. Whether in appliances or industrial equipment, this connector, with 270 units per package, is a dependable choice. Meeting RoHS standards, it's also environmentally friendly, making it a sustainable solution for your projects.

