| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1981970-2 |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.6 mm |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1981970-2 |
1-1981970-2
Specifications
Detailed Description
Enhance signal connectivity with the GIC2.5W Plug Housing 8POS in vibrant red. This versatile component, part of the Grace Inertia 2.5 series, features a durable Polybutylene Terephthalate - GF construction, ideal for demanding environments. With eight contacts spread across two rows, it offers reliable performance for cable mounting applications. The 2.5mm pitch and socket contact type ensure secure connections, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) guarantees suitability for diverse settings. Perfect for signal circuit applications, this connector housing is a vital component for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134905-1 | ![]() |


