| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986158-0 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1986158-0 |
| SKU: | AMP1-1986158-0 |
1-1986158-0
| Heilind Number: | AMP1-1986158-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986158-0 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our Barrier Terminal Block. Designed for industrial use, this black panel mount features durable Polybutylene Terephthalate housing and brass terminals with tin plating. With a 30 A amperage and 600 V voltage rating, it ensures reliable performance in various applications. The quick connect termination method and accommodating wire size of .326 - 5.26 mm² (22 - 10 AWG) streamline installation. Meeting UL 94V-0 flammability standards, it guarantees safety. Its dual barrier strip style and 10 positions offer efficient organization, while the vertical mount angle with end mounting ears allows for convenient installation. Operating temperature range of -40 - 120 °C (-40 - 248 °F) ensures suitability for diverse environments. With a package quantity of 30, it's ideal for both professional and DIY projects. Upgrade your connectivity solutions with this high-quality Barrier Terminal Block.

