| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986227-2 |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 11.4 mm, .5 in |
| Package Quantity: | 300 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| GPL Description: | Industrial |
| Product Code: | H926 |
| Length: | 152.2 mm, 6 in |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1986227-2 |
| SKU: | AMP1-1986227-2 |
1-1986227-2
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block H926. Designed for robust performance, this terminal block features a durable polycarbonate housing that meets UL 94V-0 flammability standards, ensuring safety and reliability. With 12 contacts arranged in two rows and a pitch of 11.4mm, it offers efficient wire termination for various applications. RoHS compliant and packaged conveniently in a set of 300, this terminal block is a must-have for your connectivity needs. Upgrade your systems with the H926 for seamless and secure connections.

