| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986371-1 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986371-1 |
| SKU: | AMP1-1986371-1 |
1-1986371-1
Specifications
Detailed Description
Easily connect and stack power and signal wires with our 3.5mm Green Stacking Plug. Designed for vertical mounting, this durable connector features 11 positions and can accommodate wire sizes ranging from 14 to 30 AWG. With a contact amperage of 11A and a voltage rating of 300V AC, it's suitable for industrial applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the PA 6/6 housing in a vibrant green color offers both durability and aesthetics. Operating in temperatures from -40 to 105°C (-40 to 221°F), this connector is ideal for demanding environments. RoHS compliant and with a package quantity of 100, it's a convenient and eco-friendly choice for your wire-to-board connections.

