| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986371-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986371-2 |
| SKU: | AMP1-1986371-2 |
1-1986371-2
Specifications
Detailed Description
Easily connect wires with our 3.5mm Straight Plug in vibrant green. Designed for efficient and secure power and signal transmission, this plug features 12 contacts in a single row, with a durable PA 6/6 housing and phosphor bronze contact material. With an amperage rating of 11A and a voltage capacity of 300V AC, it's suitable for industrial applications. Operating in a wide temperature range from -40 to 105°C, it ensures reliable performance in various environments. Wire termination is hassle-free, accommodating sizes ranging from 14 to 30 AWG. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for wire-to-board connections, this plug is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284512-2 | ![]() | |
| TE Connectivity 1-2342071-2 | ![]() | |
| TE Connectivity 1-2342076-2 | ![]() |


