| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986371-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986371-3 |
| SKU: | AMP1-1986371-3 |
1-1986371-3
Specifications
Detailed Description
Easily connect and secure your wires with this Straight Plug, designed for efficient power and signal transmission. The 3.5mm green housing, made of durable PA 6/6 material, features 13 phosphor bronze contacts for reliable conductivity. With a pitch of 3.5mm, voltage rating of 300V AC, and amperage of 11A, it ensures stable performance in industrial settings. Suitable for wire-to-board connections, this connector accommodates wire sizes ranging from 0.05 to 2mm² (14-30 AWG). Its vertical mount angle and side stackable configuration offer versatility in assembly. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it meets RoHS compliance for environmental responsibility. Ideal for power and signal applications, this plug guarantees efficient and secure connectivity.

