1-1986371-6

Heilind Number:AMP1-1986371-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1986371-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Plug, 3.5mm, Green, LH, 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1986371-6
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:16
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:50
Contact Amperage:11 A
Number of Positions:16
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-1986371-6
SKU:AMP1-1986371-6

Detailed Description

Easily connect and power up your devices with this str plug, featuring a 3.5mm green housing made of durable PA 6/6 material. Designed for efficient signal transmission, it offers 16 contacts with phosphor bronze construction and a tin-plated contact mating area. Operating at a maximum voltage of 300V AC and 11A, this plug is suitable for power and signal applications. With a vertical mount angle and side stackable configuration, it provides versatility in installation. Its industrial-grade design ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). RoHS compliant, this plug is a sustainable choice for your connectivity needs. Each package includes 50 units, making it ideal for commercial use.