| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986374-1 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986374-1 |
| SKU: | AMP1-1986374-1 |
1-1986374-1
Specifications
Detailed Description
Easily connect wires with this Stacking Plug, featuring a compact design with 11 positions and a pitch of 3.81mm. The green housing, made of durable PA 6/6 material, ensures reliable performance in industrial settings. With a current rating of 11A and a voltage of 300V AC, this connector is suitable for power and signal applications. Its vertical mount angle and side stackable configuration offer versatility in assembly. The Phosphor Bronze contacts with Tin plating provide excellent conductivity, while the screw terminals accommodate wire sizes ranging from 14 to 30 AWG. Operating in temperatures from -40 to 105°C (-40 to 221°F), this connector is designed for reliable performance in diverse environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this connector is essential for efficient and secure electrical installations.

