| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986374-2 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986374-2 |
| SKU: | AMP1-1986374-2 |
1-1986374-2
Specifications
Detailed Description
Easily connect and secure your wires with this Straight Plug, featuring a 3.81mm pitch and 12 contacts in a single row. Constructed with durable PA 6/6 housing in a vibrant Green color, it ensures reliable performance in industrial environments. With a 11A amperage and 300V AC voltage rating, this plug is suitable for power and signal applications. Its vertical mount angle and side stackable design offer versatility in installation. Contact termination to wire or cable is simple with its wire protection feature, accommodating a wire size range of .05 - 2 mm² (14 - 30 AWG). Meeting RoHS compliance, it is also environmentally friendly. Ideal for use in various electronic and electrical systems, this plug comes in a package quantity of 100 for convenience.

