| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986374-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986374-4 |
| SKU: | AMP1-1986374-4 |
1-1986374-4
Specifications
Detailed Description
Easily connect and stack your power and signal components with this Stacking Plug. Designed for vertical mounting, this 14-position plug features 3.81mm pitch for secure connections in industrial settings. The green housing, made of durable PA 6/6 material, offers reliable performance in a wide temperature range from -40°C to 105°C (-40°F to 221°F). With a rated voltage of 300V AC and amperage of 11A, it ensures efficient power transmission. The phosphor bronze contacts with tin plating provide excellent conductivity and wire termination options for .05 to 2mm² (14-30 AWG) cables. Suitable for wire-to-board connections, this connector is essential for seamless integration in various applications. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and safety. Perfect for your connectivity needs, whether in commercial or industrial environments.

